Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-HSLDI16DO16DBNP
Manufacturer Part #:

HSL-DI16DO16-DB-NP

Manufacturer:

Description:
Interface Modules
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Distributed I/O - HSL
Type: Discrete I/O
Number of Channels / Ports: 16 Input, 16 Output
Maximum Data Rate: 6 Mbit/s
Operating Supply Voltage: 22 V to 26 V
Maximum Operating Temperature: + 60 C
Brand: ADLINK Technology
Description/Function: 16 channel discrete input, 16 channel discrete output daughter board module, for NPN sinking type sensor input or dry contact and PNP sinking type output
Dimensions: 100 mm x 78.2 mm
Interface Type: RJ-45, RS-422
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $167.58
  5: $164.23
  10: $162.59
  25: $160.96

To add to a project, please Log In.

192564755