|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-HSL-4XMO-CG-P
Manufacturer Part #:

HSL-4XMO-CG-P

Manufacturer:

Description:
Other Modules
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Other Modules
RoHS: RoHS Compliant Details
Product: Motion Control Modules
Interface Type: General Purpose, RJ-45
Operating Supply Voltage: 22 V to 26 V
Brand: ADLINK Technology
Description/Function: Remote 4 axis motion control with general interface
Dimensions: 163.5 mm x 74.9 mm x 52.7 mm
Input Frequency: 6.55 MHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,157.10
  5: $1,133.96
  10: $1,122.62
  25: Quote

To add to a project, please Log In.

192564755