|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-GIE62+
Manufacturer Part #:

GIE62+

Manufacturer:

Description:
Ethernet Modules 2-Ch Power over Ethernet GigE Vision Frame Grabber with Trigger I/O
Mouser Online Catalog Page 73, Mouser Online Catalog
PDF Page 73, PDF Catalog Page
GIE62+ Datasheet GIE62+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: PoE Frame Grabbers
Number of Ports: 2 Ethernet
Data Rate: 1 Gb/s
Interface Type: Ethernet, PCIe
Operating Supply Voltage: 3.3 V, 12 V
Maximum Operating Temperature: + 55 C
Brand: ADLINK Technology
Description/Function: 2 channel PCI express power over ethernet frame grabber with digital I/O and trigger I/O
Dimensions: 129.5 mm x 111.15 mm
Minimum Operating Temperature: 0 C
Operating Supply Current: 200 mA, 1.5 A
Packaging: Bulk
Processor Type: 82574L
Part # Aliases: PCIE-GIE62+
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LUW CN7M-HYJY-EMKM-1-Z High Power LEDs - White 1,193
GIE64+ Ethernet Modules 52
LS50-12 Switching Power Supplies 113
R-1-SC/RSS-75-SC Contact Probes 4,086
1729199 Fixed Terminal Blocks 889
LS50-48 Switching Power Supplies 20
LZ4-40R208-0000 High Power LEDs - Single Color 113
LS100-48 Switching Power Supplies 42
TIP31C Bipolar Transistors - BJT 3,352
90156-0145 Headers & Wire Housings 4,862
Real Time Availability
Stock:
37 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$212.84
5:
$208.58
10:
$206.49
25:
$204.43

To add to a project, please Log In.

138176712 153566726 192564755