|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-EXPHRI52515E
Manufacturer Part #:

Express-HR-i5-2515E

Manufacturer:

Description:
Computer-On-Modules - COM COM-Express INTEL i5 2515E SV 2.5GHz QM67
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS: RoHS Compliant Details
Form Factor: COM Express Basic Type 6
Processor Brand: Intel
Processor Type: Intel Core i5-2515E
Chipsets: QM67
Frequency: 2.5 GHz
Memory Size: 16 GB Max
Interface Type: DDI, LAN, PCI, SATA, SSD, USB
Operating Supply Voltage: 5 V, 12 V
Maximum Operating Temperature: + 60 C
Dimensions: 125 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Cache Memory: 3 MB
Description/Function: COM Express type 6 module with 2 core Intel Core i5-2515E SV processor at 2.5 GHz with QM67 Chipset
Memory Type: DDR3, L3 Cache
Minimum Operating Temperature: 0 C
Power Consumption: 35 W
Processor Series: Intel Core i5-2515
Series: Express-HR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$771.88
10:
$748.03

To add to a project, please Log In.

132525638 153566726 129936808 195846024 137337460 192564755