Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-EXPRESS-HR-B810E
Manufacturer Part #:

Express-HR-B810E

Manufacturer:

Description: Computer-On-Modules - COM COM-Express INTEL CELERON 810E SV
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 68, Mouser Enhanced Catalog
PDF Page 68, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Form Factor: COM Express Basic Type 6
Processor Type: Intel Celeron B810E
Frequency: 1.6 GHz
Memory Size: 16 GB Max
Memory Type: DDR3, L3 Cache
Interface Type: DDI, LAN, PCI, SATA, SSD, USB
Operating Supply Voltage: 5 V, 12 V
Power Consumption: 35 W
Maximum Operating Temperature: + 60 C
Dimensions: 125 mm x 95 mm
Backup Battery: Yes
Description/Function: COM Express type 6 module with 2 core Intel Celeron B810E SV processor at 1.6 GHz with QM67 Chipset
Instruction / Data Cache Memory: 2 MB
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $499.00
  10: $484.00
  25: $469.00

To add to a project, please Log In.

132525638