|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-EXPRESSCBI5520E
Manufacturer Part #:

Express-CB-i5-520E

Manufacturer:

Description:
Computer-On-Modules - COM COM Xpress w/ Intel COM Xpress w/ Intel
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS: RoHS Compliant Details
Form Factor: COM Express Basic Type 2
Processor Brand: Intel
Processor Type: Intel Core i5-520E
Chipsets: QM57
Frequency: 2.4 GHz
Memory Size: 8 GB Max
Interface Type: PATA, PCI, SATA, SSD, USB
Operating Supply Voltage: 5 V, 12 V
Maximum Operating Temperature: + 60 C
Dimensions: 125 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Cache Memory: 3 MB
Description/Function: COM Express module with Intel Core i5-520 SV processor at 2.4 GHz with QM57 chipset (Non-ECC)
Memory Type: DDR3, L2 Cache
Minimum Operating Temperature: 0 C
Power Consumption: 35 W
Processor Series: Intel Core i5-500
Series: Express-CB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78.A2GC8.AF00C DIMM / SO-DIMM / SIMM 13
THSF-CB-B Heat Sinks 4
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$749.30
10:
$726.14

To add to a project, please Log In.

153566726 192564755 137337460 168971574 195846024