Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-EXP-R-COM8
Manufacturer Part #:

EXP-R-COM8

Manufacturer:

Description:
Interface Modules EPIC-Express ADD-ON CARD 8x COM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Add-On Boards
Type: RS-232, RS-422, RS-485
Number of Channels / Ports: 8 Port
Maximum Data Rate: 4 Mbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Brand: ADLINK Technology
Description/Function: EPIC express octal serial interface add-on board
Dimensions: 115 mm x 165 mm
Interface Type: PCIe, RS-232, RS-422, RS-485
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $613.13
  5: $600.67
  10: $594.69
  25: Quote

To add to a project, please Log In.

153566726 192564755