Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-DAQ-2010
Manufacturer Part #:

DAQ-2010

Manufacturer:

Description: Datalogging & Acquisition 4 CH 2MS/s SIM A/D MULTI-FUNCTION CARD
Lifecycle: New At Mouser
Silverlight Page 3,004, Mouser Enhanced Catalog
PDF Page 3,004, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: Cards
Type: DAQ
Display Type: None
Connection Method: SCSI-II
Interface: PCI
Analog / Digital: Analog
Current Rating: 1.82 A
Description/Function: 4 channel, 2 MS/s simultaneous A/D multi-function card
Frequency: 1 MHz
Number of Channels: 4
Operating Temperature Range: 0 C to + 55 C
Packaging: Bulk
Resolution: 14 bit
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,457.28
  5: $1,428.13
  10: Quote
 

To add to a project, please Log In.

000000001