Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-ACL-8111
Manufacturer Part #:

ACL-8111

Manufacturer:

Description: Datalogging & Acquisition MULTI-FUNCTION DATA ACQUISITION CARD
Lifecycle: New At Mouser
Silverlight Page 3,004, Mouser Enhanced Catalog
PDF Page 3,004, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: Cards
Type: DAQ
Display Type: None
Connection Method: D-Sub
Interface: PCI
Analog / Digital: Digital
Current Rating: 60 mA
Description/Function: Multi-function data acquisition card
Frequency: 50 kHz
Number of Channels: 8
Operating Temperature Range: 0 C to + 55 C
Packaging: Bulk
Resolution: 12 bit
Voltage Rating: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $180.88
  5: $177.26
  10: $175.49
  25: $173.74
  500: Quote

To add to a project, please Log In.

000000001