|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-AW0612MBG76B38-5
Manufacturer Part #:

AW0612MB-G76(TSA)B38-5

Manufacturer:

Description:
CPU & Chip Coolers 10mm 15A CPU COOLER
Lifecycle:
Obsolete
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: No
Dimensions: 60 mm L x 10 mm W x 60 mm H
Operating Supply Voltage: 12 V
Power Rating: 130 mW
Speed: 3800 RPM
Brand: ADDA
Airflow: 10.9 CFM
Current Type: DC
Noise: 25.1 dBA
Termination Style: Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-0605-65false