Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-AQ0824MBA70GL-LF
Manufacturer Part #:

AQ0824MB-A70GL-LF

Manufacturer:

Description:
DC Fans 80mmX25mm 24V WATERPROOF
PDF Data Sheet
 
Share |
Manufacturer: ADDA
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: Fans
Supply Voltage: 24 V
Airflow: 30.87 CFM
Brand: ADDA
Bearing Type: Ball
Noise: 28.3 dBA
Speed: 2500 RPM
Power Rating: 2.4 W
Frame Dimensions - mm: 80 mm x 80 mm x 25 mm
Current Type: DC
Height: 80 mm
Length: 80 mm
Series: AQ
Width: 25 mm
Part # Aliases: AQ0824MB-A70GL
Unit Weight: 2.892465 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DG447DV-T1-E3 Analog Switch ICs 4,177
06325-M Fan Accessories 1,320
09325-F/30 Fan Accessories 4,228
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.62
  10: $15.31
  25: $14.69
  50: $13.10
  100: $9.88

To add to a project, please Log In.

1003000035-0214-35false