|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-AP4512MX-G90-LF
Manufacturer Part #:

AP4512MX-G90-4P-TA-LF

Manufacturer:

Description:
CPU & Chip Coolers 45mm 12VDC 5.2 CFM
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: RoHS Compliant Details
Product: Chip Coolers
Dimensions: 45 mm L x 8 mm W
Operating Supply Voltage: 12 VDC
Power Rating: 720 mW
Speed: 5800 RPM
Brand: ADDA
Airflow: 5.5 CFM
Series: AP4508
Current Type: DC
Noise: 25 dBA
Packaging: Bulk
Part # Aliases: AP4512MX-G90-4P-TA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DCH010505SN7 Isolated DC/DC Converters 2,275
SE2431L-R RF Front End 1,273
LPT42 Switching Power Supplies 301
144969-1 Automotive Connectors 25,505
MCP3008-I/P Analog to Digital Converters - ADC 1,408
T77S1D3-12 General Purpose Relays 1,455
SFH 4441 Infrared Emitters 11,449
DLP11SN900HL2L Common Mode Filters / Chokes 9,616
TCS3104FN Light To Frequency & Light To Voltage 2,055
MI0603L221R-10 EMI Filter Beads, Chips & Arrays 93,749
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.93
10:
$14.95
25:
$14.21
50:
$13.46
100:
$12.71
200:
$11.96
500:
$11.22
$10.62

To add to a project, please Log In.

0000000015-0214-35false