Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-AP4512HX-J90LF
Manufacturer Part #:

AP4512HX-J90-4P-TA-LF

Manufacturer:

Description: CPU & Chip Coolers 45mm 12VDC 6CFM
Silverlight Page 2,787, Mouser Enhanced Catalog
PDF Page 2,787, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: RoHS Compliant Details
Dimensions: 45 mm L x 8 mm W x 45 mm H
Voltage Rating: 12 V
Power Rating: 0.96 W
Speed: 6200 RPM
Airflow: 6 CFM
Series: AP4508
Current Type: DC
Noise: 30 dB
Termination Style: Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.62
  10: $19.94
  25: $18.56
  50: $17.19
  100: $12.71
  200: $10.80
  500: $9.23
  1,000: $9.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPD4E001DRLR
ESD Suppressors 4-Channel +/- 15KV ESD Protection ...
Texas Instruments
1: $0.25
LM3409MY/NOPB
LED Lighting Drivers PFET BUCK CONTROLLER
Texas Instruments
1: $2.67
IRLB4030PBF
MOSFET MOSFT 100V 180A 4.3mOhm 87nC
International Rectifier
1: $4.01
IRFB4410ZGPBF
MOSFET MOSFT 100V 97A 9mOhm 83nC
International Rectifier
1: $3.02
RSC2R7308LR
Supercapacitors / Ultracapacitors 3000F 2.7V iCap ...
Ioxus
1: $79.00
SM3320-BATT-EV/NOPB
Power Management IC Development Tools SM3320-BATT ...
Texas Instruments
1: $159.08
LC4256V-10TN100I
CPLD - Complex Programmable Logic Devices PROGRAMM ...
Lattice
1: $19.43
LMR12010YMKE/NOPB
DC/DC Switching Regulators 20VIN,1A,1.6MHZ NANO ST ...
Texas Instruments
1: $2.40
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
825-22-008-10-001101
Headers & Wire Housings SPRING LOADED HEADER 1R 8P ...
Mill-Max
1: $7.82
0854-0-15-20-82-14-11-0
Circuit Board Hardware - PCB PIN .599 SLDR CUP POW ...
Mill-Max
1: $1.76
375024B00032G
Heat Sinks 12.2 T/R .71" PINFIN
Aavid Thermalloy
1: $6.58
AD0312LB-G50-LF
Fans 30mm 12VDC 3CFM
ADDA
1: $14.95
C3225X7R2A225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.88
CD74HC4017EE4
Counter ICs Decade Cntr/Div w/10 Decoded Output
Texas Instruments
1: $0.54
M-4-TR-GY
Enclosures, Boxes, & Cases 2.2X2.8X.7 GY
SERPAC
1: $5.22
AD0312HB-G50(S)-LF
Fans 30mm 12VDC 4.2CFM
ADDA
1: $14.95
EEA-GA1HR15B
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Panasonic Electronic Components
1: $0.32
812-22-064-30-001101
Headers & Wire Housings 64P SINGLE ROW HDR PIN HEI ...
Mill-Max
1: $22.33
AP0512HX-J90-4P-TA-LF
CPU & Chip Coolers 50mm 12VDC 9.2CFM
ADDA
1: $17.85

0000000015-0310-23false