Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-AP4505MX-J90-LF
Manufacturer Part #:

AP4505MX-J90-LF

Manufacturer:

Description: CPU & Chip Coolers 45mm 5VDC 5.2CFM
Silverlight Page 2,787, Mouser Enhanced Catalog
PDF Page 2,787, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: RoHS Compliant Details
Dimensions: 45 mm L x 8 mm W x 45 mm H
Voltage Rating: 5 V
Airflow: 5.2 CFM
Series: AP4510
Current Type: DC
Termination Style: Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.92
  10: $23.13
  25: $21.53
  50: $19.94
  100: $14.75
  200: $12.53
  500: $10.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A15038003
Thermal Interface Products TO-247, 0.750X1.0 H.140 ...
Laird Technologies / Thermal Solutions
1: $0.19

000000001