|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-AP4505MX-G90LF
Manufacturer Part #:

AP4505MX-G90-4P-TA-LF

Manufacturer:

Description:
CPU & Chip Coolers 45mm 5VDC 5.2CFM
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: RoHS Compliant Details
Dimensions: 45 mm L x 10 mm W x 45 mm H
Operating Supply Voltage: 5 V
Power Rating: 450 mW
Speed: 5800 RPM
Brand: ADDA
Airflow: 5.5 CFM
Series: AP4510
Current Type: DC
Noise: 25 dB
Packaging: Bulk
Termination Style: Wire
Part # Aliases: AP4505MX-G90-4P-TA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZXMP6A17E6TA MOSFET 8,844
1MD26-3560-00C-200 D-Sub Cables 27
AS4C128M16D3-12BIN DRAM 249
609-2122-140F LED Panel Mount Indicators 199
609-1212-140F LED Panel Mount Indicators 166
TC652AEVUA Motor / Motion / Ignition Controllers & Drivers 308
1552997 Circular Metric Connectors 3
1411573 Circular Metric Connectors 6
ECS-2532HS-270-3-G-TR Standard Clock Oscillators 5
AS4C128M16D3-12BCN DRAM 542
Real Time Availability
Stock:
37 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.96
10:
$12.93
25:
$12.25
50:
$11.64
100:
$11.08
200:
$10.42
500:
$9.98
$9.57

To add to a project, please Log In.

1003000035-0310-23false