|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-AP3505HX-J70-TA
Manufacturer Part #:

AP3505HX-J70-TA

Manufacturer:

Description:
CPU & Chip Coolers 35mm 5VDC COOLER W/ THERMAL ADHESIVE
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: No
Brand: ADDA
Dimensions: 35 mm L x 8 mm W x 35 mm H
Voltage Rating: 5 V
Series: AP3513
Current Type: DC
Termination Style: Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 20
Multiples: 20
Pricing (USD)
20:
$14.49
40:
$13.69
60:
$12.88
100:
$9.73

To add to a project, please Log In.

100300003