Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-AP3505HX-J70-LF
Manufacturer Part #:

AP3505HX-J70-LF

Manufacturer:

Description: CPU & Chip Coolers 35mm 5VDC COOLER
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: RoHS Compliant Details
Dimensions: 35 mm L x 8 mm W x 35 mm H
Voltage Rating: 5 VDC
Power Rating: 0.90 W
Speed: 10500 RPM
Airflow: 4.10 CFM
Series: AP3512
Bearing Type: Hypro Bearing
Current Type: DC
Noise: 32 dB
Termination Style: Wire Leads
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
217 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.00
  10: $12.60
  25: $11.90
  50: $11.20
  100: $8.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
STPS2150A
Schottky Diodes & Rectifiers 2.0 Amp 150 Volt
STMicroelectronics
1: $0.29
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
FT2232H MINI MODULE
Interface Development Tools USB Hi-Speed FT2232H E ...
FTDI
1: $27.00
DRV8833PWPR
Motor / Motion / Ignition Controllers & Drivers 2A ...
Texas Instruments
1: $2.31
A12618-01
Thermal Interface Products Tflex 640 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $69.92
UCC3895N
Soft Switching PWM Controllers BiCMOS Advanced Pha ...
Texas Instruments
1: $7.96
10033526-N3212MLF
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
FCI
1: $0.45
EN5364QI
Switching Converters, Regulators & Controllers 6A ...
Enpirion
1: $12.62
BP100-0.005-00-1112
Thermal Interface Products BOND-PLY 100 TAPE .005" ...
Bergquist Company
1: $20.00
M20-7821046
Headers & Wire Housings 10 PIN SIL VERTICAL SOCKET ...
Harwin
1: $1.67
374724B00032G
Heat Sinks 15.3 T/R .71" PINFIN
Aavid Thermalloy
1: $3.77
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
282837-4
Fixed Terminal Blocks 5.08MM PCB MOUNT 4P
TE Connectivity / AMP
1: $1.13
375024B00032G
Heat Sinks 12.2 T/R .71" PINFIN
Aavid Thermalloy
1: $6.58
TPSC106M025R0300
Tantalum Capacitors - Solid SMD 10UF 25V 20% 6032- ...
AVX
1: $2.00
FKP2C013301D00JSSD
Film Capacitors 63V 3300pF 5% TOL PCM 5
WIMA
1: $0.34
FKP2C021001G00JSSD
Film Capacitors 63V .01uF 5%
WIMA
1: $0.46
AP4505MX-G90-4P-TA-LF
CPU & Chip Coolers 45mm 5VDC 5.2CFM
ADDA
1: $13.96

0000000015-0611-60false