Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-AP0512MX-J90LF
Manufacturer Part #:

AP0512MX-J90-4P-TA-LF

Manufacturer:

Description: CPU & Chip Coolers 50mm 12VDC 7.1CFM
Silverlight Page 2,787, Mouser Enhanced Catalog
PDF Page 2,787, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: RoHS Compliant Details
Dimensions: 50 mm L x 8 mm W x 50 mm H
Voltage Rating: 12 V
Power Rating: 1.08 W
Speed: 5000 RPM
Airflow: 7.1 CFM
Series: AP5008
Current Type: DC
Noise: 25.5 dB
Termination Style: Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.85
  10: $17.26
  25: $16.07
  50: $14.88
  100: $11.00
  200: $9.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
ADS7828E/250
Analog to Digital Converters - ADC 12Bit 50KSPS I2 ...
Texas Instruments
1: $8.66
TCA6416APWR
Interface - I/O Expanders Lo-Vltg 16B I2C & SMBus ...
Texas Instruments
1: $2.06
FAN2106MPX
DC/DC Switching Converters 6A 24V Input Intgr Syn ...
Fairchild Semiconductor
1: $3.02
CDCM1804RGET
Clock Buffer 1:3 LVPECL CLOCK BUFFER
Texas Instruments
1: $12.56
45750-1112
Headers & Wire Housings MF PLUS HCS CRIMP TE RM. F ...
Molex
1: $0.16
ERJ-L1WKF10CU
Thick Film Resistors - SMD 2512 0.1ohms 1% Tol
Panasonic Electronic Components
1: $1.14
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $4.38
1761987-9
I/O Connectors Connector 38 Pos EVERCLEAR/QSFP
TE Connectivity / AMP
1: $5.59
46015-2002
Power to the Board MF+ HCS VERT HDR DR 20CKT V-0 T ...
Molex
1: $3.73
SSL-LX2573USBD
Standard LEDs - Through Hole LED PMI
Lumex
1: $4.05
UHM1C182MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.95
AD0812HS-A70GL-LF
Fans 80mm 12VDC 38.6CFM
ADDA
1: $9.22
EEU-FM1A681L
Aluminum Electrolytic Capacitors - Leaded 680UF 10 ...
Panasonic Electronic Components
1: $0.84
AP0512HX-J90-4P-TA-LF
CPU & Chip Coolers 50mm 12VDC 9.2CFM
ADDA
1: $17.85
IRFH5250TR2PBF
MOSFET MOSFT 25V 100A 1.15mOhm 52nC Qg
International Rectifier
1: $2.27

0000000015-0310-23false