|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-AP0512HX-J90LF
Manufacturer Part #:

AP0512HX-J90-4P-TA-LF

Manufacturer:

Description:
CPU & Chip Coolers 50mm 12VDC 9.2CFM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: RoHS Compliant Details
Dimensions: 50 mm L x 8 mm W x 50 mm H
Operating Supply Voltage: 12 V
Power Rating: 1.2 W
Speed: 6300 RPM
Brand: ADDA
Airflow: 9.2 CFM
Series: AP5008
Current Type: DC
Noise: 32.6 dB
Termination Style: Wire
Part # Aliases: AP0512HX-J90-4P-TA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-0310-23false