Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-AP0512HBJ90SSTRD
Manufacturer Part #:

AP0512HB-J90(S)-LF

Manufacturer:

Description:
CPU & Chip Coolers 50mm 12VDC 9.5CFM Standard Fan
 
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: RoHS Compliant Details
Brand: ADDA
Series: AP5008
Current Type: DC
Part # Aliases: AP0512HB-J90(S)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 20
Multiples: 20
Pricing (USD)
  20: $14.95
  40: $14.21
  60: $13.46
  100: $12.71
  200: $11.96
  500: $11.22
  1,000: $10.62
  2,000: Quote

To add to a project, please Log In.

1003000035-0214-35false