|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-AP0505HX-J90LF
Manufacturer Part #:

AP0505HX-J90-4P-TA-LF

Manufacturer:

Description:
CPU & Chip Coolers 50mm 5VDC 9.2CFM
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: RoHS Compliant Details
Dimensions: 50 mm L x 8 mm W x 50 mm H
Operating Supply Voltage: 5 V
Power Rating: 700 mW
Speed: 6300 RPM
Brand: ADDA
Airflow: 9.2 CFM
Series: AP5008
Current Type: DC
Noise: 32.6 dB
Packaging: Bulk
Termination Style: Wire
Part # Aliases: AP0505HX-J90-4P-TA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1608S471ATD25 EMI Filter Beads, Chips & Arrays 6,703
IHLP2525CZER4R7M01 Fixed Inductors 29,274
20-101-0561 System-On-Modules - SOM 449
M41T56M6F Real Time Clock 3,930
AD8310ARMZ Logarithmic Amplifiers 463
BAT-HLD-001 Coin Cell Battery Holders 36,479
NT3H1101W0FHKH RFID Transponders 5,268
SMS-1308MS-2-R Speakers & Transducers 2,010
SMS-1508MS-2-R Speakers & Transducers 1,562
MCP1316T-29LE/OT Supervisory Circuits 1,363
Real Time Availability
Stock:
121 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.85
10:
$20.16
25:
$18.77
50:
$17.38
100:
$12.86
200:
$10.92
500:
$9.33

To add to a project, please Log In.

1003000035-0310-23false