Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-AP0412MX-J70
Manufacturer Part #:

AP0412MX-J70

Manufacturer:

Description: CPU & Chip Coolers 40x8mm 12VDC Medium Spd Hypro
 
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: RoHS Compliant Details
Series: AP4008
Product: Chip Coolers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 24 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.91
  10: $14.00
  25: $13.30
  50: $12.60
  100: $11.90
  200: $11.20
  500: $10.50
  1,000: $9.94
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQP7M9105
RF Amplifier
TriQuint Semiconductor
1: $8.47
TPS22965DSGT
Power Switch ICs - Power Distribution Ultra-Lo rON ...
Texas Instruments
1: $0.87
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
FM25V20-G
F-RAM 2Mb SPI FRAM 2V
Cypress Semiconductor
1: $20.83
PLP2-125
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
S5LS20216ASPGEQQ1
ARM Microcontrollers - MCU ARM Cortex-R4F Flash MC ...
Texas Instruments
1: $25.72
MAX9768ETG+
Audio Amplifiers 10W Mono Class D Speaker
Maxim Integrated
1: $2.69
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
FLUKE-117
Digital Multimeters ELECTRICIANS TRUE RMS MULTIMET ...
Fluke
1: $179.95
TPS62232DRYT
DC/DC Switching Regulators 3 MHz Ultra Small Step ...
Texas Instruments
1: $1.45
1206L050/15YR
Resettable Fuses 15V 1206 .500A POLYFUSE
Littelfuse
1: $0.45
1410454C
Fixed Inductors 100uH 5.4A 4.6MHz Radial PCB Mount ...
Murata Power Solutions
1: $2.49
MAX6163AESA+
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $4.50
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
MAX9503GEEE+
Video Amplifiers DirectDrive Video Amplifier
Maxim Integrated
1: $1.53
430139-513
Thermoelectric Modules HT3 12 F2 3030 TA W6 30x34x ...
Laird Technologies / Thermal Solutions
1: $33.56
TPS55010RTER
DC/DC Switching Converters 2.95-6Vin,2W,Iso DC/DC ...
Texas Instruments
1: $2.40
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
SN74CB3T3257PWR
Digital Bus Switch ICs 4-Bit 1-OF-2 FET Mltplx/Dem ...
Texas Instruments
1: $1.37
HUF75344G3
MOSFET 75a 55V NCh UltraFET
Fairchild Semiconductor
1: $2.67

000000001