|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-AP0412MX-G70-LF
Manufacturer Part #:

AP0412MX-G70-LF

Manufacturer:

Description:
CPU & Chip Coolers 40X10 12V MED HYPRO
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: CPU & Chip Coolers
RoHS: RoHS Compliant Details
Brand: ADDA
Series: AP4010
Current Type: DC
Packaging: Bulk
Part # Aliases: AP0412MX-G70
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F688-I/P 8-bit Microcontrollers - MCU 5,566
LEV100A5ANG Industrial Relays 263
BOXDC53427HYE Embedded Box Computers 30
MAX3232IPWR RS-232 Interface IC 5,438
MAX6163AESA+ Voltage References 3,958
CYUSB3014-BZXI USB Interface IC 148
S29AL016J70TFI010 Flash Memory 5,546
LAN9514I-JZX USB Interface IC 1,968
CD4051BNSR Multiplexer Switch ICs 3,652
HR12-14RA-20SC Standard Circular Connector 18
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 20
Multiples: 1
Pricing (USD)
20:
$13.12
25:
$12.42
50:
$11.78
100:
$11.21
200:
$10.38
500:
$9.93
$9.66

To add to a project, please Log In.

1003000035-0214-35false