|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-D2010LX-12VLF
Manufacturer Part #:

AD2012LX-G70-LF

Manufacturer:

Description:
DC Fans 20x10mm 12VDC Low Spd Hypro Br
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 20 mm
Frame Dimensions - mm: 20 mm x 20 mm x 10 mm
Operating Supply Voltage: 12 VDC
Airflow: 0.6 CFM
Speed: 9000 RPM
Brand: ADDA
Bearing Type: Ball, Sleeve
Noise: 20 dBA
Power Rating: 0.72 W
Termination Style: Wire Leads
Current Type: DC
Height: 20 mm
Length: 20 mm
Series: AD2010
Width: 10 mm
Part # Aliases: AD2012LX-G70(T)
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO124P Isolation Amplifiers 1,135
L722A DC Power Connectors 5,502
577102B00000G Heat Sinks 22,317
KLDX-PA-0202-A-LT DC Power Connectors 1,021
BFB0312HA-A Blowers 1,387
NJM2068E Operational Amplifiers - Op Amps 7,019
MAX4209HAUA+ Instrumentation Amplifiers 1,171
AFB0412HHA-TA5F DC Fans 313
FOD4208S Triac & SCR Output Optocouplers 544
OD2510-12HB DC Fans 355
Real Time Availability
Stock:
1,154 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.14
10:
$13.47
25:
$12.79
50:
$12.49
100:
$9.40
200:
$9.15
500:
$8.96
$8.84

To add to a project, please Log In.

156977623 193569451 137676470 100300003 1096961975-0214-35false