|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-D2005LX-5VLF
Manufacturer Part #:

AD2005LX-G70-LF

Manufacturer:

Description:
DC Fans 20mm 5VDC 0.6CFM
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 20 mm
Frame Dimensions - mm: 20 mm x 20 mm x 6 mm
Operating Supply Voltage: 5 VDC
Airflow: 0.6 CFM
Speed: 10500 RPM
Brand: ADDA
Bearing Type: Ball, Sleeve
Noise: 19.5 dBA
Power Rating: 0.5 W
Current Type: DC
Height: 20 mm
Length: 20 mm
Series: AD2006
Termination Style: Wire Leads
Width: 6 mm
Part # Aliases: AD2005LX-G70(T)
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK73H2BTTD1001F Thick Film Resistors - SMD 2,482,768
TTL-232RG-VSW5V-WE USB Cables / IEEE 1394 Cables 438
4233-0 Test Clips 331
M80-5102042 Headers & Wire Housings 66
OD2510-05HB DC Fans 119
OPA569AIDWPR Operational Amplifiers - Op Amps 1,393
61082-041402LF Board to Board & Mezzanine Connectors 582
61083-043402LF Board to Board & Mezzanine Connectors 547
624-45AB Heat Sinks 901
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 20
Multiples: 20
Pricing (USD)
20:
$14.12
40:
$13.36
60:
$12.68
100:
$12.07
200:
$11.17
500:
$10.69
$10.39

To add to a project, please Log In.

156977623 193569451 137676470 1003000035-0214-35false