|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-AD0924HB-F73
Manufacturer Part #:

AD0924HB-F73

Manufacturer:

Description:
DC Fans 92MM X 38MM 24VDC SPEED SENSOR PROTECT
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: DC Fans
RoHS: No
Product: DC Fans
Type: Brushless Axial Fans
Size: 92 mm
Frame Dimensions - mm: 92 mm x 92 mm x 38 mm
Operating Supply Voltage: 24 VDC
Brand: ADDA
Bearing Type: Ball
Current Type: DC
Height: 92 mm
Length: 92 mm
Series: AD9225
Width: 38 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001