|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-AD0924HB-C70-LF
Manufacturer Part #:

AD0924HB-C70-LF

Manufacturer:

Description:
DC Fans 92mm X 20mm 24VDC
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 92 mm
Frame Dimensions - mm: 92 mm x 92 mm x 20 mm
Operating Supply Voltage: 24 VDC
Airflow: 32.8 CFM
Speed: 2740 RPM
Pressure Type: 2.6 mmAq
Brand: ADDA
Bearing Type: Ball
Noise: 32.8 dBA
Power Rating: 3.36 W
Housing Material: Polybutylene Terephthalate (PBT)
Current Type: DC
Height: 92 mm
Length: 92 mm
Series: AD9225
Termination Style: Wire Leads
Width: 20 mm
Part # Aliases: AD0924HB-C70(N)
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCPF400N80Z MOSFET 559
TOP257YN AC/DC Converters 1,389
NJM4556AM Operational Amplifiers - Op Amps 16
NMK2405SAC Isolated DC/DC Converters 93
DS1245Y-120IND+ NVRAM 1
MAX17501AATB+ Voltage Regulators - Switching Regulators 256
FSQ510 Power Switch ICs - Power Distribution 2,909
CRCW120651R0JNEA Thick Film Resistors - SMD 17,239
K2000G Sidacs 290
CD40105BE Registers 830
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 20
Multiples: 20
Pricing (USD)
20:
$12.74
40:
$12.06
60:
$11.45
100:
$10.89
200:
$10.08
500:
$9.65
$9.38

To add to a project, please Log In.

1003000035-0214-35false