Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-D9225US-12V
Manufacturer Part #:

AD0912US-A70GL

Manufacturer:

Description: Fans 92mm 12VDC 57.8CFM
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: Fans
RoHS: No

 RoHS Version Available

Product: Fans
Current Type: DC
Supply Voltage: 12 V
Airflow: 57.8 CFM
Bearing Type: Sleeve
Noise: 39.4 dBA
Speed: 3200 RPM
Power Rating: 4.68 W
Frame Dimensions (mm): 92 mm x 92 mm x 25 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Series: AD9225
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

ADDA

Manufacturer Part #:
Description:
Fans 92mm 12VDC 57.8cfm

Compare With Current Part

000000001