|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-D9225UB-12V
Manufacturer Part #:

AD0912UB-A71GL

Manufacturer:

Description:
DC Fans 92mm 12VDC 60CFM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: DC Fans
RoHS: No
Product: DC Fans
Type: Brushless Axial Fans
Size: 92 mm
Frame Dimensions - mm: 92 mm x 92 mm x 25 mm
Operating Supply Voltage: 12 VDC
Airflow: 60 CFM
Speed: 3300 RPM
Pressure Type: 4.2 mmAq
Brand: ADDA
Bearing Type: Ball
Noise: 39.4 dBA
Power Rating: 4.68 W
Housing Material: Polybutylene Terephthalate (PBT)
Current Type: DC
Height: 92 mm
Length: 92 mm
Series: AD9225
Factory Pack Quantity: 200
Termination Style: Wire Leads
Width: 25 mm
Unit Weight: 3.562670 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

ADDA

Manufacturer Part #:
Description:
DC Fans 92mm 12VDC 60CFM

000000001