Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-D6025HX-24LF
Manufacturer Part #:

AD0624HX-A70GL-LF

Manufacturer:

Description: Fans 60mm 24VDC 23.2CFM
Silverlight Page 2,789, Mouser Enhanced Catalog
PDF Page 2,789, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 24 V
Airflow: 23.2 CFM
Bearing Type: Ball, Sleeve
Noise: 32.3 dBA
Speed: 4500 RPM
Power Rating: 3.6 W
Frame Dimensions (mm): 60 mm x 60 mm x 25 mm
Termination Style: Wire Leads
Series: AD6025
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.23
  10: $10.01
  25: $9.80
  50: $8.90
  100: $8.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TTL-232R-5V-WE
Cable Assemblies USB Embedded Serial Conv 5V Wire ...
FTDI
1: $20.00
USBFTV6G
USB Connectors High Speed USB Plug Olive Drab
Amphenol PCD
1: $64.35
MUSB-C111-30
USB Connectors USB PCB RECPT RA IP67 TYPE A DUAL
Amphenol Commercial Products
1: $9.34
SVDA/3V10
Solid State Relays - Industrial Mount 10A 4-32DC/2 ...
Continental Industries
1: $19.08
3001501
DIN Rail Terminal Blocks UK 3 N
Phoenix Contact
1: $2.22
53307-3071
Board to Board & Mezzanine Connectors .80 MM B-T-B ...
Molex
1: $4.42
BLM18HE152SN1D
EMI Filter Beads, Chokes & Arrays 0603 1500ohms
Murata Electronics
1: $0.35
43650-0400
Headers & Wire Housings R/A HEADER 4 POS TIN SINGL ...
Molex
1: $1.33
TX2SA-5V
Low Signal Relays - PCB 2A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.30
208-7391-55-1902
Test & Burn-In Sockets BURN-IN SOIC SOCKET 8 Leads
3M Electronic Solutions Division
1: $22.72
AT90PWM316-16SU
8-bit Microcontrollers - MCU AVR 16KFLASH 3PSC BAL ...
Atmel
1: $3.71
E-L9826TR
Power Driver ICs Octal Low Side
STMicroelectronics
1: $3.92
08-56-0106
Headers & Wire Housings TERMINAL, 18-24AWG BULK
Molex
1: $0.64
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
HLMP1790
Standard LEDs - Through Hole Green 565nm 2.0mcd 2m ...
Everlight
1: $0.24
140J1
Terminal Block Tools & Accessories TYPE A JUMPER-1 ...
Cinch
1: $0.32
AD0624HB-A70GL-LF
Fans 60mm 24VDC 23.2CFM
ADDA
1: $11.44
165X13389XE
D-Sub Backshells BLK SHELL SIZE 3 STR FOR COMBO
CONEC
1: $7.46
159-1626
Terminals SPADE BLUE # 6
Kobiconn
1: $0.16
MPXV5004GC6T1
Board Mount Pressure / Force Sensors IPS SOP
Freescale Semiconductor
1: $14.14

000000001