|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-D6025HB-12VLF
Manufacturer Part #:

AD0612HB-A70GL-LF

Manufacturer:

Description:
DC Fans 60mm 12VDC 23.2CFM
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 60 mm
Frame Dimensions - mm: 60 mm x 60 mm x 25 mm
Operating Supply Voltage: 12 VDC
Airflow: 23.2 CFM
Speed: 4500 RPM
Brand: ADDA
Bearing Type: Ball
Noise: 32.3 dBA
Power Rating: 2.76 W
Termination Style: Wire Leads
Current Type: DC
Height: 60 mm
Length: 60 mm
Packaging: Bulk
Series: AD6025
Width: 25 mm
Part # Aliases: AD0612HB-A70GL(T)
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,448
2-520184-2 Terminals 129,109
UVZ1A222MPD Aluminum Electrolytic Capacitors - Leaded 42,587
HCPL-7860-300E Data Acquisition ADCs/DACs - Specialized 1,051
109R0824G4021 DC Fans 400
EKXJ451ELL151MM50S Aluminum Electrolytic Capacitors - Leaded 178
09-50-3031 Headers & Wire Housings 49,633
09250-F/30 Fan Accessories 558
22-23-2121 Headers & Wire Housings 3,414
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.40
10:
$13.59
25:
$12.86
50:
$12.21
100:
$11.62
200:
$10.75
500:
$10.29
$10.00

To add to a project, please Log In.

109696197 1003000035-0214-35false