Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-AD0605MS-D71GLLF
Manufacturer Part #:

AD0605MS-D71GL-LF

Manufacturer:

Description: Fans DC 60X15mm 5v Med. Sleeve Lead Free
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 5 V
Airflow: 14.2 CFM
Bearing Type: Sleeve
Noise: 28.8 dBA
Speed: 3900 RPM
Power Rating: 1.25 W
Frame Dimensions (mm): 60 mm x 60 mm x 15 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Series: AD6025
Type: Brushless Axial Cooling Fans
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.85
  10: $13.00
  25: $12.35
  50: $11.70
  100: $11.05
  200: $10.40
  500: $9.75
  1,000: $9.23
  2,000: Quote

To add to a project, please Log In.

000000001