Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-AD0605HB-G70
Manufacturer Part #:

AD0605HB-G70

Manufacturer:

Description:
DC Fans
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: ADDA
Product Category: DC Fans
RoHS: No
Supply Voltage: 5 V
Brand: ADDA
Airflow: 15.7 CFM
Noise: 33.2 dBA
Speed: 4500 RPM
Power Rating: 1.25 W
Frame Dimensions - mm: 60 mm x 60 mm x 15 mm
Termination Style: Wire Leads
Current Type: DC
Height: 60 mm
Length: 60 mm
Series: AD6025
Width: 15 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 20
Multiples: 20
Pricing (USD)
  20: $14.95
  40: $14.21
  60: $13.46
  100: $12.71
  200: $11.96
  500: $11.22
  1,000: $10.62
  2,000: Quote

To add to a project, please Log In.

100300003