|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

AD0412HS-C50

Manufacturer:

Description:
DC Fans 40X20 12 VDC
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: DC Fans
Product: DC Fans
Type: Brushless Axial Fans
Frame Dimensions - mm: 40 mm x 40 mm x 20 mm
Operating Supply Voltage: 12 VDC
Airflow: 9.6 CFM
Speed: 7500 RPM
Pressure Type: 6.1 mmAq
Brand: ADDA
Bearing Type: Sleeve
Noise: 31 dBA
Power Rating: 1.32 W
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Current Type: DC
Height: 40 mm
Length: 40 mm
Series: AD4006
Factory Pack Quantity: 500
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001