|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-AD0412HB-D56LF
Manufacturer Part #:

AD0412HB-D56-LF

Manufacturer:

Description:
DC Fans 40mm 12VDC 9.2CFM
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 40 mm
Frame Dimensions - mm: 40 mm x 40 mm x 15 mm
Operating Supply Voltage: 12 VDC
Brand: ADDA
Airflow: 9.2 CFM
Speed: 8000 RPM
Noise: 39.3 dBA
Power Rating: 1.44 W
Current Type: DC
Height: 40 mm
Length: 40 mm
Termination Style: Wire Leads
Width: 15 mm
Part # Aliases: AD0412HB-D56
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$11.78
200:
$10.90
500:
$10.43
$10.14

To add to a project, please Log In.

1003000035-0214-35false