Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-AD0405DB-G70-LF
Manufacturer Part #:

AD0405DB-G70-LF

Manufacturer:

Description: Fans ADDA FAN 40mm 5 VDC
Silverlight Page 2,788, Mouser Enhanced Catalog
PDF Page 2,788, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 5 V
Airflow: 3.8 CFM
Bearing Type: Ball
Noise: 14.5 dBA
Speed: 3300 RPM
Power Rating: 0.4 W
Frame Dimensions (mm): 40 mm x 40 mm x 10 mm
Housing Material: Polybutylene Terephthalate (PBT)
Series: AD4006
Packaging: Box
Factory Pack Quantity: 700
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.49
  10: $13.23
  25: $12.60
  50: $11.97
  100: $8.88
  200: $7.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $181.00
NUD4001DR2G
LED Lighting Drivers MI 60V LED DRVR TR
ON Semiconductor
1: $0.77
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
FDS4935BZ
MOSFET 30V PCH DUAL POWER TRENCH M
Fairchild Semiconductor
1: $0.79
OD6025-12LB
Fans Fan 60x25 12VDC Ball Wire 14cfm 20dBA
Orion Fans
1: $9.99
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
5207719-1
D-Sub Tools & Hardware KIT SCREW LOCK FEM
TE Connectivity / AMP
1: $2.11
161-7300-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.14
2340-5111TG
Headers & Wire Housings 40P R/A 1 ROW GOLD
3M Electronic Solutions Division
1: $1.66
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
SKHHDTA010
Tactile Switches 6.0x6.0x13.0mm 100gf
ALPS
1: $0.56
82404-510-000 PT-10 BLACK Kit
Enclosures, Boxes, & Cases 7.9X11X3 Black
PacTec
1: $36.65
PEC16-4220F-N0024
Encoders 20MM SHAFT NO switch
Bourns
1: $1.05
R30-1001002
Standoffs & Spacers M3 x 10mm THREAD HEX BRASS 5mm ...
Harwin
1: $0.66
AD0405DX-G70-LF
Fans ADDA FAN 40mm 5 VDC
ADDA
1: $12.88
29311
Screws & Fasteners M3 6.0mm Screw Zinc Plated Stee ...
Keystone Electronics
1: $0.31
450-2050-GRX
Knobs & Dials INDICATOR LINED YEL
1: $1.33
1N4148_T50A
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.12
5-747913-2
D-Sub Standard Connectors 25P SOCKET TIN
TE Connectivity / AMP
1: $5.66

137676470 193569451