Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
664-AB3505LX-QBO-LF
Manufacturer Part #:

AB3505LX-QB0-LF

Manufacturer:

Description: Blowers 35mmX7mm 5V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: Blowers
RoHS: RoHS Compliant Details
Product: Blowers
Current Type: DC
Supply Voltage: 5 V
Airflow: 0.91 CFM
Bearing Type: Hypro
Noise: 20 dBA
Speed: 5500 RPM
Power Rating: 0.515 W
Frame Dimensions (mm): 35 mm x 35 mm x 7 mm
Housing Material: Aluminum
Termination Style: Wire Leads
Series: AB3507
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.74
  10: $17.92
  25: $17.11
  50: $16.29
  100: $12.08
  200: $10.42
  500: $8.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX518ACSA+
Digital to Analog Converters - DAC 8-Bit 2Ch Preci ...
Maxim Integrated
1: $9.21
1776508
Pluggable Terminal Blocks 5.08mm 2P HDR W/FLG
Phoenix Contact
1: $1.48
SR732ELTE4R75F
Current Sense Resistors - SMD 4.75ohms 1% 100PPM
KOA Speer
1: $0.75
SN74F373N
Latches Octal DTYPE Transparent Latches
Texas Instruments
1: $0.94
UC28025DW
Current Mode PWM Controllers Regulating Pulse Widt ...
Texas Instruments
1: $4.40
SN74HC125D
Buffers & Line Drivers Quad Bus
Texas Instruments
1: $0.58
3252P-1-103
Trimmer Resistors - Through Hole 10Kohms 1/2" Squa ...
Bourns
1: $20.21
SN74ALS541N
Buffers & Line Drivers Tri-St. Octal
Texas Instruments
1: $1.37
TR3D106M035C0250
Tantalum Capacitors - Solid SMD 10uF 35volts 20% D ...
Vishay/Sprague
1: $0.72
OD3010-05HB
Fans Fan 30x10 5VDC Ball Wire 4.4cfm 32dBA
Orion Fans
1: $9.99
EC3AB26
DC/DC Converters 3W 18-36VDC +/-15VDC +/-100mA
Cincon
1: $18.53
MC34166TG
DC/DC Switching Regulators 40V 3A Buck/Boost/Inver ...
ON Semiconductor
1: $2.44
AB4512HB-GD0(B)-LF
Blowers 12VDC Hi Spd
ADDA
1: $17.36

181001203 157914811