|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-AB0505MB-RB1-LF
Manufacturer Part #:

AB0505MB-RB1-LF

Manufacturer:

Description:
Blowers 50x9mm MED SPD BALL
Share |
Manufacturer: ADDA
Product Category: Blowers
RoHS: RoHS Compliant Details
Size: 50 mm
Current Type: DC
Operating Supply Voltage: 5 V
Airflow: 3 CFM
Brand: ADDA
Bearing Type: Ball
Noise: 30.5 dBA
Speed: 5000 RPM
Power Rating: 850 mW
Frame Dimensions - mm: 50 mm L x 50 mm H x 9 mm W
Termination Style: Wire Leads
Pressure Type: 7.28 mmAq
Part # Aliases: AB0505MB-RB1
Unit Weight: 1.111130 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 20
Multiples: 20
Pricing (USD)
20:
$16.04
40:
$15.18
60:
$14.41
100:
$13.71
200:
$12.69
500:
$12.15
$11.81

To add to a project, please Log In.

157914811 181001203 1003000035-0214-35false