|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
664-AA1282HS-AT-LF
Manufacturer Part #:

AA1282HS-AT-LF

Manufacturer:

Description:
AC Fans 120mm 220-240VAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADDA
Product Category: AC Fans
RoHS: RoHS Compliant Details
Product: AC Fans
Size: 120 mm
Operating Supply Voltage: 230 VAC
Airflow: 48.4 CFM
Brand: ADDA
Bearing Type: Sleeve
Noise: 48.4 dBA
Speed: 3100 RPM
Power Rating: 16.3 W
Frame Dimensions - mm: 120 mm x 120 mm x 38 mm
Housing Material: Aluminum
Termination Style: Terminals
Series: AA12038
Current Type: AC
Height: 120 mm
Length: 120 mm
Packaging: Bulk
Width: 38 mm
Part # Aliases: AA1282HS-AT(CF)
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRF180-5 High Frequency / RF Relays 184
X3C07P1-03S Signal Conditioning 1,990
X3C09P1-03S Signal Conditioning 989
R125252000 RF Connectors / Coaxial Connectors 144
X3C09P2-30S Signal Conditioning 1,915
166.7000.5256 Automotive Fuses 407
CRCW12102K20JNEA Thick Film Resistors - SMD 7,752
UPW1C101MED Aluminum Electrolytic Capacitors - Leaded 6,286
33 Circuit Board Hardware - PCB 14,595
6302-RC Fixed Inductors 516
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 20
Multiples: 20
Pricing (USD)
20:
$14.87
40:
$14.08
60:
$13.36
100:
$12.71
200:
$11.77
500:
$11.26
$10.95

To add to a project, please Log In.

1003000035-0214-35false