Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
737-MFW-DSRASMT-2A
Manufacturer Part #:

MFW-D-S-RA-SMT-2A

Manufacturer:

Description: Firewire Connectors BILINGUAL MINI FIRE WIRE RIGHT ANGLE SMT
PDF Data Sheet
 
Share |
Manufacturer: ADAM TECH
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: Mini IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 9
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Female
Current Rating: 1.5 A
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Connector Type: Mini Bilingual (1394b) Firewire Sockets
Insulation Resistance: 100 MOhms
Insulator Color: Black
Mounting Angle: Right
Number of Ports: 1
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
912 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  

Quantities greater than 912 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.38
  50: $2.18
  100: $1.97
  250: $1.87
  500: $1.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430F1611IPM
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr
Texas Instruments
1: $18.11
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
NC7WZ04P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.37
GSB311131HR
USB Connectors USB 3.0 R/A REC TH TYPE A BLUE 30 G ...
Amphenol Commercial Products
1: $2.57
GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.28
105081-0001
HDMI, Displayport & DVI Connectors MINIDISPLAYPORT ...
Molex
1: $7.28
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
KPJX-4S-S
DC Power Connectors 4P JACK SKT SHIELDED SNAP AND ...
Kycon
1: $3.99
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.33
TNPW0603417RBEEN
Thin Film Resistors - SMD 417ohms .1% 25ppm
Vishay
1: $0.75
74HCT138D,653
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.36
MMSD4148T1G
Diodes - General Purpose, Power, Switching 100V 20 ...
ON Semiconductor
1: $0.20
APL3015ZGC-F01
Standard LEDs - SMD Green 525nm Water Clear 850mcd
Kingbright
1: $0.51
320.02E11.09GRN
Tactile Switches SPST MOM PC MNT
E-Switch
1: $2.20
NSQA6V8AW5T2G
TVS Diode Arrays Low Cap. TVS Quad Array for ESD
ON Semiconductor
1: $0.26
MC74HC1GU04DFT1G
Inverters 2-6V Single CMOS Unbuffered
ON Semiconductor
1: $0.05
CGA2B2X7R1E103K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
SSL-LX2573PGD
Standard LEDs - Through Hole 2mm x 5mm Green
Lumex
1: $0.15

000000001