Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
737-FCE-16-SG
Manufacturer Part #:

FCE-16-SG

Manufacturer:

Description: Standard Card Edge Connectors 16 pos. IDC CARD EDGE CONNECTOR
PDF Data Sheet
 
Share |
Manufacturer: ADAM TECH
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Series: FCE
Product Type: Without Flanges
Number of Positions / Contacts: 16
Mounting Angle: Vertical
Mounting Style: Cable
Pitch: 2.54 mm
Housing Material: Polybutylene Terephthalate (PBT)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Tray
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  

Quantities greater than 49 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.81
  50: $1.66
  100: $1.50
  250: $1.37
  500: $1.24
  1,000: $1.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A2035-H
GPS Modules SiRF Star IV GPS rec flash mod 3.3
Maestro Wireless Solutions
1: $18.55
UM232R
Interface Development Tools USB to Serial UART Dev ...
FTDI
1: $20.00
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
1M-1010-016-3365-018.0-00-AB-00-0
Cable Assemblies 16P 18" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
1: $8.67
SN74LS682N
Comparator ICs Octal binary or BCD Magnitude Compa ...
Texas Instruments
1: $2.00
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
DV102411
WiFi / 802.11 Development Tools Wi-Fi Comm DemoBoa ...
Microchip Technology
1: $49.99
SN74LS244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.66
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
SN74LS00N
Logic Gates Quad 2-In Pos NAND
Texas Instruments
1: $0.42
GRM21BR60J106KE19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.24
TPSB476K010R0500
Tantalum Capacitors - Solid SMD 47UF 10V 10% B
AVX
1: $1.13
501503B00000G
Heat Sinks BLACK ANODIZE TO-3
Aavid Thermalloy
1: $1.09
CT08-1200
Current Transformers Current Sense Transformer
ICE Components
1: $7.05
1825108-3
IC & Component Sockets 40 CLOSED FRAME GOLD
TE Connectivity
1: $2.65
3302/16-CUT-LENGTH
Flat Cables .050 16 COND. 28AWG COLOR CODED, 1PC=1 ...
3M Electronic Solutions Division
1: $0.64
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1825093-6
IC & Component Sockets 20 CLOSED FRAME GOLD
TE Connectivity
1: $1.62
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
SR225E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.17

000000001