Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
737-ADC-010-1
Manufacturer Part #:

ADC-010-1

Manufacturer:

Description: DC Power Connectors DC POWER JACK 2.00MM CENTER PIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADAM TECH
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2 mm
Current Rating: 1 A
Voltage Rating: 12 V
Color: Black
Contact Material: Copper Alloy
Contact Plating: Silver
Insulation Resistance: 50 MOhms
Operating Temperature Range: - 25 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 500
Multiples: 500
Pricing (USD)
  500: $0.269
  1,000: $0.255

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ALQ105
General Purpose Relays
Panasonic Electric Works
1: $2.27
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $5.25
75800-0001
AMC / AMC B+ Connectors AMC.0 B+ 170 CIRCUIT ADVAN ...
Molex
1: $92.57
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
LM35CZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $4.76
LD1117V50-DG
Low Dropout Regulators - LDO Positive Fixed Reg 1V ...
STMicroelectronics
1: $0.48
LM324N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.53
PN2222ATA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.20
EKMC1603111
Board Mount Motion & Position Sensors 170uA 12m Di ...
Panasonic Electric Works
1: $9.95
SN74HC00N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
OKR-T/6-W12-C
DC/DC Converters 12Vin 0.591-6Vout 6A 30W SIP
Murata Power Solutions
1: $8.25
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.45
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
ATTINY84-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $3.01
12BC309-GR
Battery Holders, Snaps & Contacts "I" 6" 26 AWG
Eagle Plastic Devices
1: $0.39
1301.9303
Pushbutton Switches 6X6 SHORT TRAVEL SWITCH 7.0MM
Schurter
1: $0.21
1571010-1
Pushbutton Switches RADIAL TACT SWITCH
TE Connectivity / Alcoswitch
1: $0.27
ADC-002-2
DC Power Connectors DC POWER JACK 2.5MM PIN TYPE 0 ...
ADAM TECH
1: $0.24


This product is also available in:
141547671