United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 815-SYNC-10.00MHZ
Manufacturer Part #:

SYNC-10.00MHz

Manufacturer:

Description: Function Generators & Synthesizers In 10MHz out 10MHz Accuracy +/- 5ppb
Lifecycle: New Product: New from this supplier.
Silverlight Page 1,092, Mouser Enhanced Catalog
PDF Page 1,092, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: ABRACON
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant Details
Frequency: 10 MHz
Equipment Type: Handheld Frequency Counter
Cable Type: North American Power Cord Included
Packaging: Bulk



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
25 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $550.00
 
More: Get Quote

To add to a project, please Log In.

174305747