|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-AXS-1147-02-02
Manufacturer Part #:

AXS-1147-02-02

Manufacturer:

Description:
Test Sockets Crystal Test & Burn-In Socket
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Test Sockets
RoHS: RoHS Compliant Details
Brand: ABRACON
Color: Black
Description/Function: Accurate and reliable testing of frequency control devices
Equipment Type: Crystal Test Sockets
Length: 19.5 mm
Operating Temperature Range: - 30 C to + 150 C
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 25 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.33
5:
$35.59
10:
$32.85
25:
$30.11
50:
$27.37
100:
$23.72

To add to a project, please Log In.

108623895 111427401 150670586 195611129 114179602 190230012