Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-AWSZT-25.00CW-T
Manufacturer Part #:

AWSZT-25.00CW-T

Manufacturer:

Description: Resonators 25.0MHz -25C +85C +/-.5% Tol.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Resonators
RoHS: RoHS Compliant Details
Frequency: 25 MHz
Tolerance: 0.5 %
Series: AWSZT
Termination Style: SMD/SMT
Operating Temperature Range: - 25 C to + 85 C
Dimensions: 1.2 mm W x 2.5 mm L x 2 mm H
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $0.175
  6,000: $0.169

To add to a project, please Log In.

172708183