|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-AWSCR-40.00MTD-T
Manufacturer Part #:

AWSCR-40.00MTD-T

Manufacturer:

Description:
Resonators 40MHz
Mouser Online Catalog Page 2,488, Mouser Online Catalog
PDF Page 2,488, PDF Catalog Page
AWSCR-40.00MTD-T Datasheet AWSCR-40.00MTD-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Resonators
RoHS: RoHS Compliant By Exemption Details
Brand: ABRACON
Frequency: 40 MHz
Tolerance: 0.5 %
Series: AWSCR
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Frequency Stability: 0.5%
Height: 1.5 mm
Length: 4.7 mm
Load Capacitance: 5 pF
Operating Supply Voltage: 6 V
Factory Pack Quantity: 1000
Type: Industrial Grade Built-In Capacitance Ceramic Resonator
Width: 4.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX534F064H-I/PT 32-bit Microcontrollers - MCU 2,259
1727036 Fixed Terminal Blocks 4,605
SMI-1324-TW-5V-2-R Audio Indicators & Alerts 2,353
24LC01BT-I/OT EEPROM 6,097
MCP23S17T-E/SO Interface - I/O Expanders 5,170
A6H-8102 DIP Switches / SIP Switches 1,601
CRCW060310K0FKEA Thick Film Resistors - SMD 903,596
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 681,104
CSTCE10M0G55-R0 Resonators 8,278
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 331,215
Real Time Availability
Stock:
263 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.36
25:
$0.26
100:
$0.23
500:
$0.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.20
$0.18
$0.17
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177