Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-AWCR-8.00MD
Manufacturer Part #:

AWCR-8.00MD

Manufacturer:

Description: Resonators 8MHz 5V
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Resonators
RoHS: RoHS Compliant By Exemption Details
Frequency: 8 MHz
Tolerance: 0.5 %
Series: AWCR
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 5 mm W x 10 mm L x 10 mm H
Packaging: Bulk
Frequency Stability: 0.3 %
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Load Capacitance: 30 pF
Factory Pack Quantity: 1000
Supply Voltage: 12 V
Type: Ceramic Resonators
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

ABRACON

Manufacturer Part #:
Description:
Resonators 8.0MHz 5Volt
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.85
ATTINY85V-10PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $2.26
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
4820-3004-CP
IC & Component Sockets 20P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.42
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
12BH321A-GR
Battery Holders, Snaps & Contacts 2 "AA" W/6" LDS ...
Eagle Plastic Devices
1: $0.75
K102J15C0GF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
Vishay/BC Components
1: $0.17
ATTINY2313V-10PU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $1.89
1N4937
Rectifiers 1.0a Rectifier Fast Recovery
Fairchild Semiconductor
1: $0.22
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
K104K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
IR333C/H0/L10
Infrared Emitters Infrared LED 940nm 10 mW/sr
Everlight
1: $0.25
AWCR-16.00MD
Resonators 16MHz 5V
ABRACON
1: $0.32
101-TS6111T1602-EV
Tactile Switches 6x6mm 160gf BROWN
Mountain Switch
1: $0.13
S221K25Y5PN6TK5R
Ceramic Disc Capacitors .2LS 220PF 1KVDC 10%
Vishay/BC Components
1: $0.08
0S102011MA1QN1
Slide Switches SPDT On-On
C&K Components
1: $0.38
PS1740P02E
Audio Indicators & Alerts Round 17mmx8mm 4kHz Vin= ...
TDK
1: $0.46
EL-IR333-A
Infrared Emitters Infrared LED 940nm Blue Color Le ...
Everlight
1: $0.23

0000000015-0712-36false