Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-AWCR-16.00MD
Manufacturer Part #:

AWCR-16.00MD

Manufacturer:

Description: Resonators 16MHz 5V
Silverlight Page 2,485, Mouser Enhanced Catalog
PDF Page 2,485, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Resonators
RoHS: RoHS Compliant By Exemption Details
Frequency: 16 MHz
Tolerance: 0.5 %
Series: AWCR
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 5 mm W x 10 mm L x 10 mm H
Packaging: Bulk
Frequency Stability: 0.3 %
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Load Capacitance: 30 pF
Factory Pack Quantity: 1000
Supply Voltage: 5 V
Type: Ceramic Resonators
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,252 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  10: $0.27
  100: $0.22
  500: $0.18
  1,000: $0.126
  2,000: $0.124
  5,000: $0.122
  10,000: $0.119
  25,000: $0.117

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.33
NHD-0216K1Z-NSW-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.90
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
SKQUAAA010
Multi-Directional Switches 4-direction 10mm 160gf ...
ALPS
1: $1.00
68001-236HLF
Headers & Wire Housings 36P HDR
FCI
1: $1.13
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.06
K104K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
MCP1700-3302E/TO
Low Dropout Regulators - LDO 250mA LDO 2%
Microchip Technology
1: $0.40
T73YE103KT20
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 10K
Vishay/Sfernice
1: $0.80
UPW1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.31
UPW1E220MDD6
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.30
1N4001GP-E3/73
Rectifiers Vr/50V Io/1A Glass Passivated
Vishay Semiconductors
1: $0.13
MF1/4DC2201F
Metal Film Resistors - Through Hole 2.2K 1% 100PPM
KOA Speer
1: $0.06
FDP7030BL
MOSFET N-Ch PowerTrench Logic Level
Fairchild Semiconductor
1: $1.32
UPW1A101MDD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.28
NTCLE203E3103FB0
Thermistors - NTC 10K OHM 1%
Vishay/BC Components
1: $1.61

000000001