|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ASVV-32.768-N152
Manufacturer Part #:

ASVV-32.768MHZ-N152-T

Manufacturer:

Description:
VCXO Oscillators 32.768MHz 3.3V
Mouser Online Catalog Page 1,183, Mouser Online Catalog
PDF Page 1,183, PDF Catalog Page
ASVV-32.768MHZ-N152-T Datasheet ASVV-32.768MHZ-N152-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: VCXO Oscillators
RoHS: RoHS Compliant Details
Brand: ABRACON
Package / Case: 7 mm x 5 mm
Frequency: 32.768 MHz
Frequency Stability: 50 PPM
Packaging: Reel
Termination Style: SMD/SMT
Minimum Operating Temperature: 0 C
Maximum Operating Temperature: + 70 C
Current Rating: 30 mA
Duty Cycle - Max: 60 %
Height: 1.6 mm
Length: 7 mm
Load Capacitance: 30 pF
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: VCXO
Series: ASVV
Factory Pack Quantity: 1000
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Type: VCXO Crystal Oscillator - Voltage Controlled
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 721
2-520103-2 Terminals 34,427
1327-BK Heavy Duty Power Connectors 5,468
39-00-0039 Headers & Wire Housings 170,454
CDWBS16-PLC01-6 TVS Diode Arrays 4,645
STM32F373C8T6 ARM Microcontrollers - MCU 1,263
208477096002025 DIN 41612 Connectors 383
AD8099ARDZ High Speed Operational Amplifiers 120
AD9834CRUZ Data Acquisition ADCs/DACs - Specialized 388
OKX-T/5-W5N-C Non-Isolated DC/DC Converters 123
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.96
10:
$3.63
50:
$3.30
100:
$2.61
500:
$2.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.85
$1.82
$1.78
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177