|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ASVMB-66MXYT
Manufacturer Part #:

ASVMB-66.000MHZ-XY-T

Manufacturer:

Description:
Standard Clock Oscillators 66MHz 1.7V to 3.3V 10ppm -40C 105C
Mouser Online Catalog Page 1,176, Mouser Online Catalog
PDF Page 1,176, PDF Catalog Page
ASVMB-66.000MHZ-XY-T Datasheet ASVMB-66.000MHZ-XY-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: ABRACON
Product: MEMS Oscillators
Package / Case: 7 mm x 5 mm x 0.85 mm
Frequency: 66 MHz
Frequency Stability: 10 PPM
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Height: 0.85 mm
Packaging: Reel
Series: ASVM
Length: 7 mm
Operating Supply Voltage: 1.7 V to 3.3 V
Factory Pack Quantity: 1000
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,505
FC-135 32.7680KA-A3 Crystals 11,721
24LC64T-I/SN EEPROM 3,230
TPME687M006R0023 Tantalum Capacitors - Solid SMD 998
ADM7172ACPZ-R7 LDO Voltage Regulators 2,114
HSMG-C191 Standard LEDs - SMD 24,429
6TPE330MIL Tantalum Capacitors - Polymer SMD 2,528
6TPE470MI Tantalum Capacitors - Polymer SMD 4,163
MAX3221ECUE+ RS-232 Interface IC 669
MAX3491ESD+ RS-422/RS-485 Interface IC 501
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.79
10:
$2.33
50:
$2.09
100:
$1.86
500:
$1.67
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.53
$1.40
$1.35
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155681693 157511828 129527177 161858062